Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Elecfreaks TPBot Car Kit: Smart Car Robot Kit for micro:bit

£40.56 incl. VAT

Out of stock

Elecfreaks TPBot Car Kit: Smart Car Robot Kit for micro:bit

EF08230 5
EF08230 5
EF08230 3
EF08230 MAIN
EF08230 2
EF08230 4
EF08230 6

Elecfreaks TPBot Car Kit: Smart Car Robot Kit for micro:bit

The Elecfreaks TPBot Car Kit is a smart coding car for the BBC micro:bit. It’s an amazing robot that can be used as a toy that works on its own or a fun learning tool when connecting the micro:bit to it. The TPBot car is ideal for children, allowing them to get creative while building fun programming projects.

More

£40.56
excl. VAT £33.80

Out of stock

Product Details

Description

The Elecfreaks TPBot Car Kit is a smart coding car for the BBC micro:bit. It’s an amazing robot that can be used as a toy that works on its own or a fun learning tool when connecting the micro:bit to it. The TPBot car is ideal for children, allowing them to get creative while building fun programming projects.

Details

Note: Please note that the BBC micro:bit board is not included.

What’s included in the kit?

  • TPBot Smart Car x 1 
  • Sticker(s) x 1 
  • Map x 1 
  • Manual book x 1 
  • Batteries x 4 

Key benefits of the Elecfreaks TPBot Car Kit

  • Two modes: (1) TPBot Smart Car can follow lines and avoid obstacles without inserting the micro:bit board. (2) Once you insert the micro:bit, this becomes a micro:bit programmable smart car that offers kids the chance of learning code.
  • Eye Patch: Children can customize different colours of the car’s “eye patch” through graphical Makecode programming. The micro:bit TPBot robot car can emit brilliant colours in the dark.
  • Rich Extension Interface: RJ11 (standard:4P4C) Interface and 4-way servo interface (standard:3 pin). Children can create rich and fun cases by connecting different sensors.
  • Building Block Extension: Children can use this micro:bit to create various shapes. It’s ideal for boosting their interest in programming.

 

Specifications

SKU

2233953

mpn

EF08230

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Elecfreaks TPBot Car Kit: Smart Car Robot Kit for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site