Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Elecfreaks micro:bit Tinker Kit

£49.14 incl. VAT

Out of stock

Elecfreaks micro:bit Tinker Kit

EF08183 MAIN
EF08183 MAIN
EF08183 Kit 3
EF08183 KIT 2
EF08183 elecfreaks microbit tinker kit

Elecfreaks micro:bit Tinker Kit

  • This micro:bit Tinker Kit is an ideal hands-on teaching solution, allowing students to create hassle-free projects.
  • Release your creative ideas and experiment with such projects as programming a music machine, a smart light or even a plant monitoring device.
  • The kit includes multiple sensors and other electronic elements, enabling you to easily connect all kinds of modules without a group of messy breadboard wires. 
More

£49.14
excl. VAT £40.95

Out of stock

Product Details

Description

The Elecfreaks micro:bit Tinker Kit is a set of micro:bit accessories that enable you to easily connect all kinds of modules without a group of messy breadboard wires. It is ideal for educational programming, allowing students to create smart projects hassle-free.

Details

Have fun with this micro:bit Tinker Kit and create fun projects such as a music machine, a smart light, a simple alarm box or a plant monitoring device.

Note: The micro:bit board is not included.

What’s included in the micro:bit Tinker Kit?

  • Crystal Baery Box – 2 x AAA x 1
  • Elecfreaks Micro:bit Breakout Board x 1
  • Micro-B USB Cable x 1
  • OLED Display x 1
  • Mini Servo(1.6kg) x 1
  • Octopus PIR sensor Brick x 1
  • Octopus Soil Moisture Sensor Brick x 1
  • Octopus ADKeypad x 1
  • Octopus Crash Sensor Brick x 1
  • Octopus Passive buzzer Brick OBPB01 x 1
  • Octopus 5mm LED Brick OBLED – Red x 1
  • Octopus 5mm LED Brick – Green x 1
  • Octopus 5mm LED Brick OBLED – Blue x 1
  • Octopus Analog Rotaon Brick OBARot x 1
  • Octopus Crash Sensor Brick x 1

Key benefits of the micro:bit Tinker Kit:

  • The kit allows limitless creative projects with different sensors and components included, taking your experiments to a new level.
  • It’s a perfect kit for students and hobbyists who want a hands-on learning experience.
  • The micro:bit tinker kit is ideal for educational programming with rich tutorial cases.

Specifications

SKU

2233946

mpn

EF08183

brand

Elecfreaks

Reviews

Okay, no reviews ... yet.

Be the first to review Elecfreaks micro:bit Tinker Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site