Digi Connect Module Me9210

£48.72 incl. VAT

Digi Connect Module Me9210

Digi Connect Module Me9210

The compact Digi Connect ME 9210 is an embedded system-on-module (SoM) with wired 10/100 Base-T network interface. It boasts secure hardware encryption engine, unique peripheral interface flexibility, and dynamic power management for intelligent ethernet connectivity.

More

£48.72
excl. VAT £40.60

2 in stock

Quantity Unit Price
1+ 48.72 40.60

Product Details

Description

The compact Digi Connect ME 9210 is an embedded system-on-module (SoM) with wired 10/100 Base-T network interface. It boasts secure hardware encryption engine, unique peripheral interface flexibility, and dynamic power management for intelligent ethernet connectivity.

Specifications

SKU

553608

mpn

DC-ME-Y402-C

brand

Digi International

Reviews

Okay, no reviews ... yet.

Be the first to review Digi Connect Module Me9210. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site