Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

DFRobot Gravity: HUSKYLENS – An Easy-to-use AI Vision Sensor

£57.23 incl. VAT
  • micro:bit Shop
  • DFRobot Gravity: HUSKYLENS – An Easy-to-use AI Vision Sensor

DFRobot Gravity: HUSKYLENS – An Easy-to-use AI Vision Sensor

SEN0305
SEN0305
SEN0305-family
SEN0305-͸═╝
SEN0305-detail-001
SEN0305-detail-002
SEN0305-detail-003
SEN0305-detail-004

DFRobot Gravity: HUSKYLENS – An Easy-to-use AI Vision Sensor

HuskyLens is an easy-to-use AI machine vision sensor with 6 built-in functions: face recognition, object tracking, object recognition, line following, color detection and tag detection. Through the UART / I2C port, HuskyLens can connect to Arduino, Raspberry Pi, or micro:bit to help you make very creative projects without playing with complex algorithms.

More

£57.23
excl. VAT £47.69

2 in stock

Quantity Unit Price
1 - 4 57.23 47.69
5 - 9 56.80 47.33
10 - 99 56.57 47.14
100+ 56.30 46.92

Product Details

Description

HuskyLens is an easy-to-use AI machine vision sensor with 6 built-in functions: face recognition, object tracking, object recognition, line following, color detection and tag detection. Through the UART / I2C port, HuskyLens can connect to Arduino, Raspberry Pi, or micro:bit to help you make very creative projects without playing with complex algorithms.

Specifications

SKU

2049898

mpn

SEN0305

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity: HUSKYLENS - An Easy-to-use AI Vision Sensor. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site