Your safety is paramount and with the DELTACO Smart Home WiFi Smoke Detector you will receive a notification directly to your smart phone at the first sign of smoke in your home.
Details
Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. Using the DELTACO Smart Home app which is free to download for Android and iOS you can programme the smoke detector to turn on and off at specific times for example turning it on when you are not home, you can also programme the device to perform automated actions such as turning on other smart devices such as lighting as soon as smoke is detected.
The DELTACO Smart Home WiFi Smoke Detector can also be paired, and voice controlled with Amazon Alexa or Google Home Assistant so it can be easily integrated into your smart home.
Key features of the DELTACO Smart Home WiFi Smoke Detector:
Wi-Fi frequency: 2.4 GHz
Power supply: 2x LR03 AAA
Monitoring range: 30 m²
Sound and flash alarm: ≤85dB/3m
Alarm output: Sound, light (LED) alarm and app notification
Static current: ≤ 30μA
Alarm current: ≤ 300mA
Compatibility: DELTACO SMART HOME APP, Amazon Alexa and Google Home Voice Assistant
Key benefits of the DELTACO Smart Home WiFi Smoke Detector:
Ensure the safety of your smart home – receive notifications directly to your smartphone at the first sign of smoke in your home
Programme the device to your needs – simply use the DELTACO app to programme the device to turn on the smart lights in your home at the first sign of smoke
DELTACO app for Android and iOS – free to download the DELATCO app is an straightforward app used to monitor and programme your device
Voice-controlled with Google Assistant or Amazon Alexa – pair your device with Google Assistant or Amazon Alexa to fully integrate the smart smoke alarm into your smart home
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review