Have a sense of security wherever you are with the DELTACO Smart Home Motion Sensor Alarm. Equipped with a motion sensor and three different volume settings from 75 dB to 105 dB you can rest assured knowing your home is protected.
Details
This device features a rechargeable battery and a built-in 4 hour backup battery to ensure your home is always protected. Using the DELTACO app which is free for Android and iOS you can control the device individually or if you have multiple alarms in different rooms, you can manage them in groups. Aside from turning the alarm on and off using the app you can select the volume level and schedule specific times for the alarm to be activated for your peace of mind.
Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required.
Key features of the DELTACO Smart Home Motion Sensor Alarm:
Wi-Fi frequency: 2.4 GHz
Built-in backup battery (4h)
Motion detection
Volume level: 75 dB, 85 dB, 105 dB
IR night vision, range up to 10 m
Micro SD card reader, max. 128GB
Compatibility: DELTACO App
5 years warranty
Package contents: Smart alarm, USB cable, USB power adapter, and user manual.
Key benefits of the DELTACO Smart Home Motion Sensor Alarm:
Ensure the safety of your smart home – Smart alarm with motion detection
Programme the device to your needs – simply use the DELTACO app to programme the alarm to turn on at certain times
Built-in backup battery – reassurance that your alarm will have power
DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to control the alarm
3 different volume levels – ranging from 75 dB to 105 dB
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review