DELTACO Smart Home Doorbell Camera, 2MP, 1080p, WiFi, IP65

£77.95 incl. VAT

DELTACO Smart Home Doorbell Camera, 2MP, 1080p, WiFi, IP65

DELTACO Smart Home Doorbell Camera, 2MP, 1080p, WiFi, IP65

  • Never miss a visitor again
  • The ideal smart solution to ensure the safety of your home
  • Receive high quality video directly to your smart phone
  • Monitor and programme the camera using the DELTACO app for Android and iOS
  • 2-way audio
  • Built-in Micro SD card slot can store up to 128GB of footage
  • 5 years warranty
More

£77.95
excl. VAT £64.96

10 in stock

Quantity Unit Price
1 - 4 77.95 64.96
5 - 9 76.14 63.45
10 - 99 75.00 62.50
100+ 74.09 61.74

Product Details

Description

Whether you want to increase your home security or simply never want to miss a delivery again the DELTACO Smart Home Doorbell Camera is the ideal solution to suit your needs. Equipped with a HD camera, motion detector, IR night vision and 2-way audio you can be sure that the high-quality video footage you can access via your smartphone will ensure you know who is visiting your home, any time, day or night.

Details

The doorbell features a HD resolution 1920 x 1080 (2MP) camera, with a 130° viewing angle for a wide field of view as well as IR night vision with a 5M range.

In addition to the high-quality camera, the 2-way audio means you can use your smartphone to speak to any visitors, no more worrying about missing a delivery when you’re not home.

Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. Using the DELTACO Smart Home app you can programme the doorbell to notify you whenever the motion detector is activated and record any visitors when you are not home, you can also review any previous footage which the camera has recorded or stream a live feed directly to your smartphone. The built-in Micro SD card reader can store up to 128GB of footage. The doorbell can be powered by the batteries supplied or included USB power adaptor.

Key features of the DELTACO Smart Home Doorbell Camera:

  • Wi-Fi frequency: 2.4 GHz
  • Built-in mic and speaker
  • Motion detection
  • High-quality 1920 x 1080 (2MP) recording
  • Frame rate: 25fps
  • IR night vision, range up to 5 m
  • Micro SD card reader, max. 128GB
  • Standby time: 6 months
  • Power supply: Included batteries or included USB power adapter
  • Compatibility: DELTACO App
  • 5 years warranty
  • Package contents: Doorbell camera, Micro USB cable, USB power adapter, 2 x 18650 batteries, tools and user manual

Key benefits of the DELTACO Smart Home Doorbell Camera:

  • Ensure the safety of your smart home – High quality, motion detected video recording directly to your smartphone, any time, day or night.
  • Programme the device to your needs – simply use the DELTACO app to programme the functions of the doorbell such as the motion detector, power management and how recordings are stored.
  • DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app to review past footage, take a screenshot or record video in real time.
  • Up to 128GB of storage – The built-in Micro SD card slot can store up to 128GB of footage

Specifications

SKU

2436385

mpn

SH-DB02

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Home Doorbell Camera, 2MP, 1080p, WiFi, IP65. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site