The DELTACO Smart Home Door & Window Sensor is a simple solution to not only monitor your home and provide an additional sense of security wherever you are but also can be used to simplify your life and help create your dream smart home.
Details
This sensor device can be placed on doors or windows and will send you a notification whenever motion is detected to give you extra peace of mind if you are not home. Aside from the security functions, it can also help you create your dream smart home.
Using the DELTACO app which is free for Android and iOS you can programme the sensor to perform automated actions such as turning on your smart lights when motion is detected at the door or turning off the air conditioner when the window is opened. It’s an awesome way to utilise smart technology in your home and get creative. The app can also be used to programme the sensor to perform basic functions such as scheduling a specific time for the sensor to turn on.
Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. As well as the DELTACO App you can pair your device with Google Home or Amazon Alexa to easily integrate the device into your smart home.
The sensor is equipped with a built-in rechargeable battery that lasts up to 5 months and can be easily recharged with the micro-USB cable provided.
Key features of the DELTACO Smart Home Door & Window Sensor:
Wi-Fi frequency: 2.4 GHz
Motion detection
Max installation gap: ≤15 mm
Battery: Built-in rechargeable 500 mAh
Charging: DC 5V, micro-USB
Standby time: Up to 5 months with 10 registrations per day
Compatibility: DELTACO App, Google Home and Amazon Alexa
5 years warranty
Package contents: Smart door and window sensor, micro-USB charging cable, screws, 3M tape and user manual
Key benefits of the DELTACO Smart Home Door & Window Sensor:
Get creative and create your dream home – The possibilities of how this device can be utilised are endless
Increased security in your home – The motion detector can be used to notify you of any motion in your doors or windows
Programme the device to your needs – Use the DELTACO app to programme the device to suit your needs, whether that is simple functions like scheduling an on and off time or utilising the automated functions to simplify your life
DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the sensor
Google Home and Amazon Alexa – Pair the device with your existing smart devices to fully integrate smart technology in your home
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review