DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

£10.62 incl. VAT

DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

  • DELTACO 9W 810lm dimmable smart LED bulb for an E27 socket
  • Energy-efficient - 9W power output, equal to about 60W from a traditional bulb
  • Dimmable warm to cold white light & a variety of 16 million RGB colours
  • Control the lamp via the official DELTACO app for Android and iOS
  • Easily control the dimmer and the timer through the app using WiFi
  • Voice-controlled with Google Assistant or Amazon Alexa
  • Perfect lighting solution for your smart home
  • 5 years warranty
More

£10.62
excl. VAT £8.85

12 in stock

Quantity Unit Price
1 - 4 10.62 8.85
5 - 9 10.37 8.64
10 - 99 10.22 8.52
100+ 10.09 8.41

Product Details

Description

This DELTACO 9W 810lm dimmable smart LED bulb is suitable for an E27 socket. It is the ideal lighting solution for creating your dream smart home. With only 9W power output, this energy-efficient lamp produces as much light as a 60W traditional bulb, consuming less energy. Adjust the light brightness and the colour temperature from cold to warm white, or choose one of the 16 million RGB colours available directly from the app on your smartphone. The light bulb is timer-controlled via WiFi through the official DELTACO app for Android and iOS and voice-controlled with Amazon Alexa and Google Assistant.

Details

Key features:

  • E27 pedestal
  • Power: 9W
  • Duration: 25000h
  • Light flow (max): 810 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • RGB 16 million colours, warm white to cold white 2700K-6500K
  • Product weight: 130g
  • Product dimensions (WxDxH): 60x60x120mm
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a modern smart home – control the light remotely via the DELTACO app using a WiFi connection.
  • More light, less energy consumption – with only 9W power output, this energy-efficient lamp produces as much light as a 60W traditional bulb, consuming less energy.
  • 16 million RGB colours available – choose your desired colours, temperature and brightness, a variety of dimmable warm to cold white and other 16 million RGB colours directly from your phone.
  • Timer-controlled light bulb – program the timer to automatically have the lights on and off to match your daily schedule. 
  • DELTACO app for Android and iOS – monitor the light individually or grouped by room with the official DELTACO app on your smartphone.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343266

mpn

SH-LE27RGB

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi - Dimmable White & RGB Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site