DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White LED Light

£9.94 incl. VAT

DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White LED Light

SH-LE27W-deltaco-smart-home-okdo (2)
SH-LE27W-deltaco-smart-home-okdo (2)
SH-LE27W-deltaco-smart-home-okdo (3)
SH-LE27W-deltaco-smart-home-okdo (1)
deltaco-logo-image

DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi – Dimmable White LED Light

  • DELTACO 9W 810lm smart LED bulb for an E27 socket
  • 9W power output, equivalent to about 60W from a traditional incandescent lamp
  • Dimmable light - control the brightness of the lamp
  • Adjustable colour temperature from cold to warm white
  • Managed via the official DELTACO app for Android and iOS
  • Timer controlled, WiFi controlled via the app
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

£9.94
excl. VAT £8.28

10 in stock

Quantity Unit Price
1 - 4 9.94 8.28
5 - 9 9.72 8.10
10 - 99 9.61 8.01
100+ 9.47 7.89

Product Details

Description

The DELTACO 9W 810lm smart LED bulb is suitable for an E27 socket. This smart lamp is the ideal lighting solution for creating your dream smart home. This dimmable warm to cold white light is easily controlled from your smartphone using the official DELTACO app for Android and iOS. Manage the light remotely, change the colour temperature, set up a timer and turn it on or off automatically, using WiFi connectivity. It can also be voice-controlled with Google Assistant or Amazon Alexa.

Details

Key features:

  • E27 pedestal
  • Power: 9W
  • Duration: 25000h
  • Light flow (max): 810 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 125g
  • Product dimensions (WxDxH): 60x60x120mm
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a smart home – control the light remotely via the DELTACO app using a WiFi connection.
  • Less energy consumption, more light – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
  • Dimmable light and adjustable colour temperature – easily adjustable the colour temperature from cold to warm white light and control the brightness to suit your needs best. Whether working or relaxing, instantly transform your room and create the right atmosphere for you!
  • Quick installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off to match your daily schedule. 
  • Manage the light bulb individually or as part of a group with other smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343268

mpn

SH-LE27W

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Bulb 9W 810lm WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site