The DELTACO 5.5W 470lm ST64 smart LED bulb for an E27 socket is a dimmable warm to cold white light easily monitored from your smartphone with the official DELTACO app. With the app available for Android and iOS, you can dim the lights, adjust their temperature, and program them to go on or off according to your needs and schedule. The light can be controlled individually or as part of a group. The available timer function allows you to reduce energy consumption and transform your home into an energy-efficient smart home.
Details
Key features:
E27 socket
Form: ST64
Power: 5.5W
Lifespan: 15000h
Light flux (max): 400 ch
Communication technology: WiFi 2.4GHz 802.11b / g / n
Adjustable colour temperature 1800K-6500K
Operating temperature: -20 ° C to 40 ° C
Voice control with Google Assistant or Amazon Alexa
The package contains: Sprial LED filament lamp, manual
5 years warranty
Key benefits:
Smart lighting solution for creating your desired energy-efficient smart home.
Dimmable warm to cold white light, ideal for transforming the room to suit your needs and schedule best.
Fast and easy installation of the official DELTACO app for your Android or iOS smartphone.
Connect the light bulb via WiFi to the DELTACO app, dim the lights, adjust their temperature, and program them to go on or off according to your needs and schedule.
Manage the light bulb individually or as part of a group of multiple smart lights in your home.
Set up the timer in the app and program the lights to go on or off whenever you need, individually or as a group.
Voice-controlled with Google Assistant or Amazon Alexa.
Be the first to review DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm ST64 WiFi - Dimmable White LED Lamp. Help others in the community by sharing your experience.
We are here to help you design the world. This product is covered by our refunds policy.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review