DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60S WiFi – Dimmable White LED Light

£14.65 incl. VAT

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60S WiFi – Dimmable White LED Light

DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60S WiFi – Dimmable White LED Light

  • DELTACO 5.5W 470lm A60 smart spiral LED bulb for an E27 socket
  • 5.5W power output, equivalent to about 50W from a traditional light bulb
  • Dimmable light & adjustable temperature from warm to cold white
  • Easily managed via the official DELTACO app for Android and iOS
  • Voice-controlled with Google Assistant or Amazon Alexa
  • Timer & WiFi controlled via the app
  • 5 years warranty
More

£14.65
excl. VAT £12.21

21 in stock

Quantity Unit Price
1 - 4 14.65 12.21
5 - 9 14.32 11.93
10 - 99 14.10 11.75
100+ 13.93 11.61

Product Details

Description

The DELTACO 5.5W 470lm A60 smart LED bulb for an E27 socket is a dimmable smart lamp that can be easily controlled with WiFi using the official DELTACO app on Android and iOS. The colour temperature is adjustable so that you can fill the room with a wide range of cold or warm white light tones. Control the light individually or as part of a group via the app. Set up a timer to automatically turn it on or off. The light can also be voice-controlled with Google Assistant or Amazon Alexa.

Details

Key features:

  • E27 socket
  • Form: A60
  • Power: 5.5W
  • Lifespan: 15000h
  • Light flux (max): 470 ch
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 33g
  • Product dimensions (Diameter x Length / height): 60×105
  • The package contains: Sprial LED filament lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect smart home solution – create an energy-efficient, control the light using WiFi via the app and set up the timer to automatically switch the light on and off.
  • Consumes less energy, provides more lighting – the 5.5W power output is equivalent to about 50W from a traditional incandescent lamp.
  • Dimmable warm to cold white light – easily adjustable colour temperature and intensity, ideal for transforming the room to suit your day best. Whether you’re working or relaxing, instantly create the desired atmosphere!
  • Quick installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off according to your daily schedule. 
  • Manage the light bulb individually or as part of a group of multiple smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343272

mpn

SH-LFE27A60S

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E27 LED Bulb 5.5W 470lm A60S WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site