DELTACO Smart Bulb E14 LED Lamp 5W 470lm WiFi – Dimmable White LED Light

£10.28 incl. VAT

DELTACO Smart Bulb E14 LED Lamp 5W 470lm WiFi – Dimmable White LED Light

DELTACO Smart Bulb E14 LED Lamp 5W 470lm WiFi – Dimmable White LED Light

  • DELTACO 5W 470lm dimmbale smart LED bulb for an E14 socket
  • Energy-efficient - only 5W power output and as much light as from a 40W traditional bulb
  • Dimmable warm to cold white light
  • Quick installation of the official DELTACO app for Android and iOS
  • Easily control the dimmer and the timer via the app using WiFi
  • Voice-controlled with Google Assistant or Amazon Alexa
  • Perfect lighting solution for your smart home
  • 5 years warranty
More

£10.28
excl. VAT £8.57

19 in stock

Quantity Unit Price
1 - 4 10.28 8.57
5 - 9 10.04 8.37
10 - 99 9.90 8.25
100+ 9.78 8.15

Product Details

Description

This DELTACO 5W 470lm dimmable smart LED bulb suitable for an E14 socket is the ideal lighting solution for creating your dream smart home. With only 5W power output, this energy-efficient lamp produces as much light as a 40W traditional bulb, consuming less energy. Adjust the light brightness and the colour temperature from cold to warm white directly from the app on your smartphone. The light bulb is timer-controlled via WiFi through the official DELTACO app for Android and iOS and voice-controlled with Amazon Alexa and Google Assistant.

Details

Key features:

  • E14 socket
  • Power: 5W
  • Duration: 25000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 80g
  • Product dimensions (WxDxH): 37x37x106
  • The package contains: LED lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a modern smart home – transform your house into a smart home and control the light remotely via the DELTACO app on your smartphone.
  • Energy-efficient lighting solution – more light and less energy consumed; with only 5W power output, this energy-efficient lamp produces as much light as a 40W traditional bulb.
  • Dimmable light bulb – choose your desired temperature and brightness straight from your smartphone.
  • Timer-controlled light bulb – program the timer to automatically turn the lights on and off to match your daily needs. 
  • DELTACO app for Android and iOS  monitor the light individually or grouped by room with the official DELTACO app on your smartphone.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343265

mpn

SH-LE14W

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E14 LED Lamp 5W 470lm WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site