DELTACO Smart Bulb E14 LED Bulb 4.5W 470lm WiFi – Dimmable White LED Light

£11.10 incl. VAT

DELTACO Smart Bulb E14 LED Bulb 4.5W 470lm WiFi – Dimmable White LED Light

DELTACO Smart Bulb E14 LED Bulb 4.5W 470lm WiFi – Dimmable White LED Light

  • DELTACO smart 4.5W 470lm LED bulb for an E14 socket
  • 9W power output, equivalent to approx. 40W from a traditional incandescent lamp
  • Dimmable light & adjustable temperature from warm to cold white
  • WiFi controlled using the official DELTACO app for Android and iOS
  • Timer controlled - perfect for creating an energy-efficient home
  • Voice control with Google Assistant or Amazon Alexa
  • 5 years warranty
More

£11.10
excl. VAT £9.25

10 in stock

Quantity Unit Price
1 - 4 11.10 9.25
5 - 9 10.57 8.81
10 - 99 10.25 8.54
100+ 9.98 8.32

Product Details

Description

The DELTACO smart 4.5W 470lm LED bulb for an E14 socket is a smart lighting solution for creating your desired easily controlled, energy-efficient home. This dimmable white light bulb can be easily managed with the official DELTACO app directly from your smartphone. The app installation is fast and smooth for Android and iOS. Adjust the colour temperature from cold to warm white and transform the room to suit your needs best. You can even set up a timer on the app to program the light individually or group them by room and set them up to go on and off whenever you need.

Details

Key features of the DELTACO Smart E14 LED Bulb :

  • E14 pedestal
  • Power: 4.5W
  • Duration: 15000h
  • Light flow (max): 470 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 2700K-6500K
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • The package contains: LED bulb, manual
  • 5 years warranty

Key benefits of the DELTACO Smart E14 LED Bulb :

  • Perfect lighting solution for a smart home – control the light remotely via the DELTACO app using a WiFi connection.
  • Less energy consumption, more light – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
  • Dimmable light and adjustable colour temperature – easily adjustable the colour temperature from cold to warm white light and control the brightness to suit your needs best. Whether working or relaxing, instantly transform your room and create the right atmosphere for you!
  • Quick installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off to match your daily schedule.
  • Manage the light bulb individually or as part of a group with other smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2418435

mpn

SH-LE14CCTC

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E14 LED Bulb 4.5W 470lm WiFi – Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site