Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

DELTACO Smart Bulb E14 LED Bulb 4.5W 400lm WiFi – Dimmable White LED Light

£12.72 incl. VAT

DELTACO Smart Bulb E14 LED Bulb 4.5W 400lm WiFi – Dimmable White LED Light

SH-LFE14C35-deltaco-smart-home-okdo (1)
SH-LFE14C35-deltaco-smart-home-okdo (1)
SH-LFE14C35-deltaco-smart-home-okdo (2)
deltaco-logo-image

DELTACO Smart Bulb E14 LED Bulb 4.5W 400lm WiFi – Dimmable White LED Light

  • DELTACO 4.5W 400lm C35 smart filament LED lamp for an E14 socket
  • 4.5W power output, equivalent to about 40W from a traditional light bulb
  • Adjustable colour temperature from cold to warm white light
  • The official DELTACO app for Android and iOS for easy management
  • Dimmable light, timer controlled, WiFi controlled via the app
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

£12.72
excl. VAT £10.60

10 in stock

Quantity Unit Price
1 - 4 12.72 10.60
5 - 9 12.42 10.35
10 - 99 12.28 10.23
100+ 12.08 10.07

Product Details

Description

The DELTACO 4.5W 400lm C35 smart filament LED lamp can be placed in any E14 socket. This dimmable warm to cold white light is easily controlled from the dashboard of the official DELTACO app for Android and iOS. Manage the light on the go, change the colour temperature, set up a timer and turn it on or off remotely, using WiFi connectivity.

Details

Key features:

  • E14 socket
  • Form: C35
  • Power: 4.5W
  • Lifespan: 15000h
  • Light flux (max): 400 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Adjustable colour temperature 1800K-6500K
  • Operating temperature: -20 ° C to 40 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • Product weight: 25g
  • Product dimensions (Diameter x Length / height): 35×116
  • The package contains: LED filament lamp, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a smart home – control the light remotely via the DELTACO app using a WiFi connection.
  • Reduce household energy consumption – the 4.5W power output is equivalent to about 40W from a traditional incandescent lamp.
  • Dimmable warm to cold white light – easily adjustable colour temperature and intensity. Whether working or relaxing, instantly transform your room and create the right atmosphere for you!
  • Quick installation of the official DELTACO app for your Android or iOS smartphone.
  • Timer controlled light bulb – program the timer to have the lights on and off according to your daily needs and schedule. 
  • Manage the light bulb individually or as part of a group of multiple smart lights in your home.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343269

mpn

SH-LFE14C35

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Smart Bulb E14 LED Bulb 4.5W 400lm WiFi - Dimmable White LED Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site