DELTACO PIR Smart Home Motion Detector Sensor

£26.41 incl. VAT

DELTACO PIR Smart Home Motion Detector Sensor

DELTACO PIR Smart Home Motion Detector Sensor

The DELTACO PIR Smart Home Motion Detector Sensor can is a simple solution that can be paired with different smart home devices such as cameras, lighting, or alarms to activate the devices when motion is detected.

More

£26.41
excl. VAT £22.01

20 in stock

Quantity Unit Price
1 - 4 26.41 22.01
5 - 9 25.80 21.50
10 - 99 25.42 21.18
100+ 25.10 20.92

Product Details

Description

The DELTACO PIR Smart Home Motion Detector Sensor can is a simple solution that can be paired with different smart home devices such as cameras, lighting, or alarms to activate the devices when motion is detected.

Details

Using the DELTACO app which is free for Android and iOS you can programme the sensor to activate different smart home devices and perform automated actions such as turning on your smart lights, activating a camera or triggering an alarm when motion is detected.

Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required.

The motion sensor is equipped with two CR123A batteries and has a battery life of 6 months.

Key features

  • Wi-Fi frequency: 2.4 GHz
  • Motion detection: 5m
  • Max installation gap: ≤15 mm
  • Battery: 2 x CR123A 3V (included)
  • Standby time: Up to 6 months
  • Compatibility: DELTACO App
  • 5 years warranty
  • Package contents: Smart motion sensor, 2x CR123A batteries, 3M tape and user manual

Key benefits

  • Get creative and create your dream home – The possibilities of how this device can be utilised are endless
  • Increased security in your home – The motion detector can be used to notify you of any motion in your doors or windows
  • Programme the device to your needs – Use the DELTACO app to programme the device to suit your needs, whether that is simple functions like scheduling an on and off time or utilising the automated functions to simplify your life
  • DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the sensor
  • Google Home and Amazon Alexa – Pair the device with your existing smart devices to fully integrate smart technology in your home

Specifications

SKU

2436405

mpn

SH-WS01

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO PIR Smart Home Motion Detector Sensor. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site