DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

£49.15 incl. VAT

DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

  • The ideal smart solution to ensure the safety of your home
  • Receive high quality video directly to your smart phone
  • Monitor and programme the camera using the DELTACO app for Android and iOS
  • 2-way audio
  • Built-in Micro SD card slot can store up to 128GB of footage
  • IP65 rated for outdoor use
  • 5 years warranty
More

£49.15
excl. VAT £40.96

17 in stock

Quantity Unit Price
1 - 4 49.15 40.96
5 - 9 48.01 40.01
10 - 99 47.29 39.41
100+ 46.73 38.94

Product Details

Description

Have a sense of security wherever you are knowing your home is monitored with the DELTACO Outdoor Smart Home Camera. Equipped with motion detection and IR night vision you can stream video of your home directly to your smartphone day or night.

Details

This device features a high-quality 1920 x 1080 (2MP) camera, no grainy footage here! Using the DELTACO app which is free for Android and iOS you can create detection zones within the camera’s field of view so that it only detects motion where you need it to. In addition to the high-quality camera, the 2-way audio means you can use your smartphone to speak to any visitors, no more worrying about missing a delivery when you’re not home.

Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. Using the DELTACO Smart Home app you can programme the camera to turn on and off at specific times for example turning it on when you are not home, you can also review any previous footage which the camera has recorded or stream a live feed directly to your smartphone. The built-in Micro SD card reader can store up to 128GB of footage.

Key features of the DELTACO Outdoor Smart Home Security Camera:

  • Wi-Fi frequency: 2.4 GHz
  • Built-in mic and speaker
  • Motion detection
  • High-quality 1920 x 1080 (2MP) recording
  • IR night vision, range up to 10 m
  • Micro SD card reader, max. 128GB
  • Power supply DC 12V/1A
  • Compatibility: DELTACO App
  • 5 years warranty
  • Package contents: Smart camera, power adapter, adhesive tape, installation accessories and user manual.

Key benefits of the DELTACO Outdoor Smart Home Security Camera:

  • Ensure the safety of your smart home – High quality, motion detected video recording directly to your smartphone, any time, day or night.
  • Programme the device to your needs – simply use the DELTACO app to programme the camera
  • DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the camera
  • Up to 128GB of storage – The built-in Micro SD card slot can store up to 128GB of footage

Specifications

SKU

2436389

mpn

SH-IPC07

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ. Help others in the community by sharing your experience.