DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

£73.13 incl. VAT

DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ

  • The ideal smart solution to ensure the safety of your home
  • Receive high quality video directly to your smart phone
  • Motorised pan and tilt function for extended field of view
  • Monitor and programme the camera using the DELTACO app for Android and iOS
  • 2-way audio
  • Built-in Micro SD card slot can store up to 128GB of footage
  • 5 years warranty
More

£73.13
excl. VAT £60.94

9 in stock

Quantity Unit Price
1 - 4 73.13 60.94
5 - 9 71.42 59.52
10 - 99 70.36 58.63
100+ 69.50 57.92

Product Details

Description

Have a sense of security wherever you are knowing your home is monitored with the DELTACO Outdoor Smart Home Camera. Equipped with motion detection and IR night vision you can stream video of your home directly to your smartphone day or night.

Details

The SH-IPC08 features a high-quality 1920 x 1080 (2MP) camera, no grainy footage here! It also has motorised pan and tilt function which allows you to move the camera using your phone meaning you can get an extended field of view. Using the DELTACO app which is free for Android and iOS you can create detection zones within the camera’s field of view so that it only detects motion where you need it to.

In addition to the high-quality camera, the 2-way audio means you can use your smartphone to speak to any visitors, no more worrying about missing a delivery when you’re not home.

Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. Using the DELTACO Smart Home app you can programme the camera to turn on and off at specific times for example turning it on when you are not home, you can also review any previous footage which the camera has recorded or stream a live feed directly to your smartphone. The built-in Micro SD card reader can store up to 128GB of footage.

Key features of the DELTACO Outdoor Smart Home Security Camera:

  • Wi-Fi frequency: 2.4 GHz
  • Built-in mic and speaker
  • Motion detection
  • High-quality 1920 x 1080 (2MP) recording
  • Motorised pan & tilt function 0-355°/-10-60°
  • IR night vision, range up to 10 m
  • Micro SD card reader, max. 128GB
  • Power supply DC 12V/1A
  • Compatibility: DELTACO App
  • 5 years warranty
  • Package contents: Smart camera, power adapter, adhesive tape, installation accessories and user manual.

Key benefits of the DELTACO Outdoor Smart Home Security Camera:

  • Ensure the safety of your smart home – High quality, motion detected video recording directly to your smartphone, any time, day or night.
  • Motorised pan and tilt function – allows for wider field of view
  • Programme the device to your needs – simply use the DELTACO app to programme the camera to turn at certain times or set detection zones to only record what you need it to
  • DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the camera
  • Up to 128GB of storage – The built-in Micro SD card slot can store up to 128GB of footage

Specifications

SKU

2436390

mpn

SH-IPC08

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Outdoor Smart Home Security Camera IP65, 1080p, WiFi, PTZ. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site