Have a sense of security wherever you are knowing your home is monitored with the DELTACO Battery Powered Outdoor Smart Home Camera. Equipped with motion detection and IR night vision you can stream video of your home directly to your smartphone day or night.
Details
This device features a high-quality 1920 x 1080 (2MP) camera, no grainy footage here! Using the DELTACO app which is free for Android and iOS you can create detection zones within the camera’s field of view so that it only detects motion where you need it to. In addition to the high-quality camera, the 2-way audio means you can use your smartphone to speak to any visitors, no more worrying about missing a delivery when you’re not home.
Installation is quick and easy, all you need is a WiFi network, no special hubs or gateways are required. Using the DELTACO Smart Home app you can programme the camera to turn on and off at specific times for example turning it on when you are not home, you can also review any previous footage which the camera has recorded or stream a live feed directly to your smartphone. The built-in Micro SD card reader can store up to 128GB of footage.
Key features of the DELTACO Outdoor Battery Powered Smart Home Security Camera:
Wi-Fi frequency: 2.4 GHz
Built-in rechargeable 9400 mAH battery
Built-in mic and speaker
Motion detection
High-quality 1920 x 1080 (2MP) recording
IR night vision, range up to 10 m
Micro SD card reader, max. 128GB
Power supply DC 12V/1A
Compatibility: DELTACO App
5 years warranty
IP54 rated for outdoor use
Package contents: Smart camera, USB power adapter, installation accessories and user manual.
Key benefits of the DELTACO Outdoor Battery Powered Smart Home Security Camera:
Ensure the safety of your smart home – High quality, motion detected video recording directly to your smartphone, any time, day or night.
Programme the device to your needs – simply use the DELTACO app to programme the camera
DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the camera
Up to 128GB of storage – The built-in Micro SD card slot can store up to 128GB of footage
Be the first to review DELTACO Outdoor Smart Home Security Camera Battery Powered IP54, 1080p, WiFi, PTZ. Help others in the community by sharing your experience.
We are here to help you design the world. This product is covered by our refunds policy.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review