DELTACO Indoor Smart Home Security Camera, 1080p, WiFi, PTZ

£37.18 incl. VAT

DELTACO Indoor Smart Home Security Camera, 1080p, WiFi, PTZ

DELTACO Indoor Smart Home Security Camera, 1080p, WiFi, PTZ

  • The ideal smart solution to ensure the safety of your home
  • Receive high quality video directly to your smart phone
  • Motorised pan and tilt function for extended field of view
  • Monitor and programme the camera using the DELTACO app for Android and iOS
  • 2-way audio
  • Built-in Micro SD card slot can store up to 128GB of footage
  • 5 years warranty
More

£37.18
excl. VAT £30.98

20 in stock

Quantity Unit Price
1 - 4 37.18 30.98
5 - 9 36.31 30.26
10 - 99 35.77 29.81
100+ 35.34 29.45

Product Details

Description

Have a sense of security wherever you are knowing your home is monitored with the DELTACO Indoor Smart Home Camera. Equipped with motion detection and IR night vision you can stream video of your home directly to your smartphone day or night.

Details

This device features a high-quality 1920 x 1080 (2MP) camera, no grainy footage here! It also has motorised pan and tilt function which allows you to move the camera using your phone meaning you can get an extended field of view. In addition to the high-quality camera, the 2-way audio means you can use your smartphone to speak to any visitors.

Installation is quick and easy, all you need is a Wi-Fi network, no special hubs or gateways are required. Using the DELTACO Smart Home app you can programme the camera to turn on and off at specific times for example turning it on when you are not home, you can also review any previous footage which the camera has recorded or stream a live feed directly to your smartphone. The built-in Micro SD card reader can store up to 128GB of footage.

Key features of the DELTACO Indoor Smart Home Security Camera:

  • Wi-Fi frequency: 2.4 GHz
  • Built-in mic and speaker
  • Motion detection
  • High-quality 1920 x 1080 (2MP) recording
  • Motorised pan & tilt function 0-355°/-10-60°
  • IR night vision, range up to 10 m
  • Micro SD card reader, max. 128GB
  • Power supply DC 5V/1A
  • Compatibility: DELTACO App
  • 5 years warranty
  • Package contents: Smart camera, USB cable, power adapter, bracket, screws, and user manual.

Key benefits of the DELTACO Indoor Smart Home Security Camera:

  • Ensure the safety of your smart home – High quality, motion detected video recording directly to your smartphone, any time, day, or night.
  • Motorised pan and tilt function – allows for wider field of view
  • Programme the device to your needs – simply use the DELTACO app to programme the camera to turn at certain times and only record what you need it to
  • DELTACO app for Android and iOS – free to download the DELTACO app is a straightforward app used to monitor and programme the camera
  • Up to 128GB of storage – The built-in Micro SD card slot can store up to 128GB of footage

Specifications

SKU

2436387

mpn

SH-IPC06

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO Indoor Smart Home Security Camera, 1080p, WiFi, PTZ. Help others in the community by sharing your experience.