DELTACO 3-Pack Smart Bulbs E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

£38.06 incl. VAT

DELTACO 3-Pack Smart Bulbs E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

SH-LE27RGB-3P-01
SH-LE27RGB-3P-01
SH-LE27RGB-3P-02
deltaco-logo-image

DELTACO 3-Pack Smart Bulbs E27 LED Bulb 9W 810lm WiFi – Dimmable White & RGB Light

  • A pack of 3 DELTACO 9W 810lm smart LED bulbs suitable for E27 sockets
  • 9W power output, equivalent to about 60W from a traditional incandescent lamp
  • Dimmable warm to cold white light & a variety of 16 million RGB colours
  • Quick installation of the official DELTACO app for Android and iOS
  • The dimmer and timer are controlled through the app using WiFi
  • Voice-controlled with Google Assistant or Amazon Alexa
  • 5 years warranty
More

£38.06
excl. VAT £31.72

9 in stock

Quantity Unit Price
1 - 4 38.06 31.72
5 - 9 37.22 31.02
10 - 99 36.80 30.67
100+ 36.29 30.24

Product Details

Description

This pack of 3 DELTACO 9W 810lm smart LED bulbs suitable for E27 sockets are the ideal lighting solution for creating your dream smart home. The light bulbs are dimmable and timer-controlled via WiFi through the official DELTACO app for Android and iOS. You can also adjust the colour temperature from cold to warm white light or choose one of the 16 million RGB colours available directly from the app on your smartphone.

Details

Key features:

  • E27 pedestal
  • Power: 9W
  • Duration: 25000h
  • Light flow (max): 810 lm
  • WiFi 2.4GHz 802.11b / g / n
  • Ambient temperature during operation: -20 ° C to 60 ° C
  • Voice control with Google Assistant or Amazon Alexa
  • RGB 16 million colours, warm white to cold white 2700K-6500K
  • The package contains: 3 LED lamps, manual
  • 5 years warranty

Key benefits:

  • Perfect lighting solution for a smart home – control the light remotely via the DELTACO app using a WiFi connection.
  • Less energy consumption, more light – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
  • Choose your desired colours, temperature and brightness – a variety of dimmable warm to cold white and other 16 million RGB colours.
  • Timer controlled light bulb – program the timer to have the lights on and off to match your daily schedule. 
  • Monitor the light individually or grouped by room with the DELTACO app for Android and iOS. All you need is WiFi connectivity.
  • Voice-controlled with Google Assistant or Amazon Alexa.

Specifications

SKU

2343267

mpn

SH-LE27RGB-3P

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO 3-Pack Smart Bulbs E27 LED Bulb 9W 810lm WiFi - Dimmable White & RGB Light. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site