This pack of 3 DELTACO 5W 470lm dimmable smart LED bulbs suitable for E14 sockets is the ideal lighting solution for creating your dream smart home. The light bulbs are dimmable white can be easily controlled via the DELTACO app from your Android and iOS smartphone. Adjust the colour temperature and choose one of the 16 million colours available to create your perfect home set-up. With only 5W power output, this energy-efficient lamp produces as much light as a 40W traditional bulb, consuming less energy.
Details
Key features of the DELTACO 3-Pack Smart E14 LED Bulbs:
E27 pedestal
Power: 9W
Duration: 25000h
Light flow (max): 810 lm
WiFi 2.4GHz 802.11b / g / n
Ambient temperature during operation: -20 ° C to 60 ° C
Voice control with Google Assistant or Amazon Alexa
RGB 16 million colours, warm white to cold white 2700K-6500K
The package contains: 3 LED bulbs, manual
5 years warranty
Key benefits of the DELTACO 3-Pack Smart E14 LED Bulbs:
Perfect lighting solution for a smart home – control the light remotely via the DELTACO app using a WiFi connection.
Less energy consumption, more light – the 9W power output is equivalent to approximately 60W from a traditional incandescent lamp.
Choose your desired colours, temperature and brightness – a variety of dimmable warm to cold white and other 16 million RGB colours.
Timer controlled light bulb – program the timer to have the lights on and off to match your daily schedule.
Monitor the light individually or grouped by room with the DELTACO app for Android and iOS. All you need is WiFi connectivity.
Voice-controlled with Google Assistant or Amazon Alexa.
Be the first to review DELTACO 3-Pack Smart Bulbs E14 LED Bulb 5W 470lm WiFi – Dimmable White & RGB Light. Help others in the community by sharing your experience.
We are here to help you design the world. This product is covered by our refunds policy.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review