DEBIX Model A is a high-performing industrial single-board computer launched by OKdo Technology and Polyhex Technology. It’s ideal for applications in industry 4.0, IoT, smart cities and multimedia. Based on a Quad-core i.MX 8M Plus processor, DEBIX Model A brings you faster speed and powerful performance.
Details
Key benefits of DEBIX Model A
Tiny yet powerful processor – DEBIX Model A is based on a powerful Quad-core i.MX 8M Plus processor. With quad-core ARM Cortex-A53 CPU up to 1.8GHz and 2GB/4GB/6GB LPDDR4, it can perform sophisticated processing tasks.
Perfect for multiple industrial applications – ideal for industry 4.0, IoTs, smart cities and multimedia applications. It can be easily integrated into various industrial projects, such as object recognition systems, industrial control and warning systems, truck safety systems, and many more.
Strong performance in extreme environments – the board features industrial-grade components and a wide CPU temperature range of -40℃ to 105℃ to work stably in extreme environments.
Flexible use with add-on boards – DEBIX Model A I/O and DEBIX Model A LoRa add-on boards offer unlimited possibilities.
AI at its best – integrate the DEBIX Model A into multiple applications using AI to recognize objects, accurately locate positions, and build centralized control and processing systems.
Video encoding & decoding capabilities – the processor features dual cameras, multiple serial ports, and multi-network interaction. Its video encoding & decoding capabilities and network functionalities are ideal for building monitoring systems.
Connectivity: Gigabit network, 2.4G & 5G Wifi, Bluetooth 5.0, high-speed USB 3.0 and PCIe support connection and control of various industrial peripherals.
Advanced multimedia capabilities: 1080p60 video encode and decode (including H.265, H.264), 3D/2D graphic acceleration, and multiple audio and voice functionalities.
Neural processing unit: Comes with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS.
Key applications
Machine Learning & Industrial Automation
Machine Vision and Robot Controller
Industrial Computer, Gateways, HMI
Printers and Scanners
Machine Visual Inspection
Factory Automation
Smart Home, Building & City
Safety, Security and Surveillance
Fleet Analytics
Traffic Monitor and Flow Optimization
Vision Payment Systems
Targeted Advertisement
Service Drones
Alarm and AI Server Hubs
Home Patient and Elderly Monitor
Consumer & Pro Audio/Voice Systems
Surround sound and sound bars
Audio/video receiver
Immersive Audio Products
Wireless or networked smart speakers
Personal Assistant
Voice-assisted products
Technical Specifications
CPU
NXP i.MX 8M Plus (default), 4 x Cortex-A53, comes with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. Industrial grade CPU runs at 1.6GHz, and commercial grade CPU runs at up to 1.8GHz. (i.MX 8M Plus series CPU optional)
Gigabit Ethernet: 1 x RJ45 with POE power supply (need POE power supply module); 1 x pin header (without network transformer)
WIFI & BT: 2.4G & 5G dual-frequency WIFI, BT5.0
USB: 4 x USB 3.0 Host Type-A, 1 x USB 2.0 OTG Type-C
Audio: 1 x Headphone and Mic combo port
HDMI: 1 x HDMI OUT
Expansion
40 Pin Double-Row Pin Headers: 3 x UART, 2 x I2C, 2 x SPI, 2 x CAN, 6 x GPIO for default, can be reused as I2S, PWM, SPDIF and GPIO through software configuration; 5V power supply, system reset, ON/OFF
1 x LVDS, single & dual channel 8bit, double-row pin headers
1 x MIPI CSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket
1 x MIPI DSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket
1 x PCIe, support PCIe x1, 19-Pin 0.3mm Pitch FPC socket
Power Supply
DC 5V/3A Type-C
Size
85.0 x 56.0mm
CPU Temperature
-40℃ to 105℃
DEBIX Model A I/O Interfaces & Dimensions
DEBIX Model A Pinout Diagram
Warning: DEBIX I/O board pinout is different to the pinout on the DEBIX Model A board – please consult the documentation.
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Location
Please select an option to see content specific to your location and shop online.
Add a review