In stock
Total: £146.36 incl. VAT
DEBIX Model A I/O Board is an add-on board designed for DEBIX Model A. It adds one RJ45 1000M network interface and PoE capability to the DEBIX Model A single board computer. It comes with RS232, RS485 and CAN Transceiver to allow connection with more industrial equipment, and its strong expansion ability brings unlimited possibilities.
Warning: DEBIX I/O board pinout is different to the pinout on the DEBIX Model A board – please consult the documentation
I/O Interfaces | |
Network | 1 x RJ45 Gigabit Network POE Supported (Compatible with POE power device module) |
USB | 1 x USB Debug Type-C |
RTC | 1 x RTC |
Serial Ports | 1 x RS232
1 x RS485 |
CAN | 1 x CAN Transceiver |
DIP Switch | 2 x 2bit DIP Switch (used for selecting USB-Debug, RS232, RS485 and CAN) |
Expansion | |
40-Pin Double-Row Headers | 3 x UART, 2 x I2C, 2 x SPI, 2 x CAN, 6 x GPIO for default, can be reused as I2S, PWM, SPDIF and GPIO through software configuration |
MIPI CSI | 1 x MIPI CSI |
MIPI DSI | 1 x MIPI DSI |
E2PROM | 1 x 2-Kbit E2PROM |
Accessories | |
Cables | 2 x Flexible flat cable for DSI & CSI
1 x Female to female jumper wires for Ethernet |
SKU | 2380447 |
---|---|
mpn | EMB-AS-E01 |
brand | DEBIX |
Add a review