Coral Mini PCIe M.2 Accelerator A/E Key

£25.14 incl. VAT

Out of stock

Coral Mini PCIe M.2 Accelerator A/E Key

Coral Mini PCIe M.2 Accelerator A/E Key

The Coral M.2 Accelerator is an M.2 module with an M.2 A+E interface that can be used to integrate the Edge TPU coprocessor into legacy and new systems as well as products.

More

£25.14
excl. VAT £20.95

Out of stock

Product Details

Description

The Coral M.2 Accelerator is an M.2 module with an M.2 A+E interface that can be used to integrate the Edge TPU coprocessor into legacy and new systems as well as products.

Details

  • The on-board Edge TPU coprocessor is capable of performing 4 trillion operations (tera-operations) per second (TOPS), using 0.5 watts for each TOPS (2 TOPS per watt). For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at 400 FPS, in a power-efficient manner.
  • Works with Debian Linux and Windows and integrates with any Debian-based Linux or Windows 10 system with a compatible card module slot.
  • Supports TensorFlow Lite so you can use existing models to run on the Edge TPU.
  • Supports AutoML Vision Edge to easily build and deploy fast, high-accuracy custom image classification models to your device.

Technical Specifications

ML accelerator Google Edge TPU coprocessor:
4 TOPS (int8); 2 TOPS per watt
Connector M.2 (A+E key)
Dimensions 22 mm x 30 mm (M.2-2230-A-E-S3)

Specifications

SKU

2017825

mpn

G650-04527-01

brand

Coral

Reviews

Okay, no reviews ... yet.

Be the first to review Coral Mini PCIe M.2 Accelerator A/E Key. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site