Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Canakit Raspberry Pi 3 Piswitch (Micro USB)

£4.76 incl. VAT

Canakit Raspberry Pi 3 Piswitch (Micro USB)

71448725

Canakit Raspberry Pi 3 Piswitch (Micro USB)

Add a top quality, ultra-dependable power switch to your Raspberry Pi with this impressive CanaKit PiSwitch. Crafted from the finest elements to reduce electrical resistance to a minimum, this device ensures you never experience high electrical resistance and reduced voltage with your Pi.

This in-line Power Switch is designed for Pi 3 B/B+ and Pi Zero. This is not compatible with Pi 4.

More

£4.76
excl. VAT £3.97

2 in stock

Quantity Unit Price
1 - 4 4.76 3.97
5 - 9 4.70 3.92
10 - 99 4.67 3.89
100+ 4.63 3.86

Product Details

Description

Add a top quality, ultra-dependable power switch to your Raspberry Pi with this impressive CanaKit PiSwitch. Crafted from the finest elements to reduce electrical resistance to a minimum, this device ensures you never experience high electrical resistance and reduced voltage with your Pi.

This in-line Power Switch is designed for Pi 3 B/B+ and Pi Zero. This is not compatible with Pi 4.

Specifications

SKU

1812037

mpn

RSP-PISWITCH

brand

Canakit

Reviews

Okay, no reviews ... yet.

Be the first to review Canakit Raspberry Pi 3 Piswitch (Micro USB). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site