Bm64 Bluetooth Audio Evaluation Board Class 2

£117.88 incl. VAT

Out of stock

Bm64 Bluetooth Audio Evaluation Board Class 2

Bm64 Bluetooth Audio Evaluation Board Class 2

Now you can easily evaluate and run through the functions of the BM64 Class 2 stereo audio module thanks to this BM-64-EVB-C2. Featuring a plug-and-play integrated configuration and programming interface, the BM-64-EVB-C2 also boasts status LEDs which enables superfast prototyping and rapid time to market. Along with the BM-64-EVB-C2, software tools and applications are included which demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and optionally configure or program it. Check out the BM-64-EVB-C1 evaluation boar for evaluating the BM64 Class 1 stereo audio module.

More

£117.88
excl. VAT £98.23

Out of stock

Product Details

Description

Now you can easily evaluate and run through the functions of the BM64 Class 2 stereo audio module thanks to this BM-64-EVB-C2. Featuring a plug-and-play integrated configuration and programming interface, the BM-64-EVB-C2 also boasts status LEDs which enables superfast prototyping and rapid time to market. Along with the BM-64-EVB-C2, software tools and applications are included which demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and optionally configure or program it. Check out the BM-64-EVB-C1 evaluation boar for evaluating the BM64 Class 1 stereo audio module.

Specifications

SKU

1779625

mpn

BM-64-EVB-C2

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bm64 Bluetooth Audio Evaluation Board Class 2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site