Bluetooth Dev Kit With Carrier Boards

£173.36 incl. VAT

Out of stock

Bluetooth Dev Kit With Carrier Boards

Bluetooth Dev Kit With Carrier Boards

This DKBLE Bluetooth Low Energy (BLE) development kit has been purpose-built for engineers to evaluate Bluetooth Smart modules BLE112, BLE113 and BLE121LR. To build and test a number of different applications using Bluegiga Bluetooth Smart modules, the platform features a host of switchable peripherals. Every module is put together on a carrier board, and DKBLE has a header type interface for connecting the module carriers. Thanks to this, every module can be checked and compared on the same platform.

More

£173.36
excl. VAT £144.47

Out of stock

Product Details

Description

This DKBLE Bluetooth Low Energy (BLE) development kit has been purpose-built for engineers to evaluate Bluetooth Smart modules BLE112, BLE113 and BLE121LR. To build and test a number of different applications using Bluegiga Bluetooth Smart modules, the platform features a host of switchable peripherals. Every module is put together on a carrier board, and DKBLE has a header type interface for connecting the module carriers. Thanks to this, every module can be checked and compared on the same platform.

Specifications

SKU

8977478

mpn

DKBLE

brand

Bluegiga Technologies

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth Dev Kit With Carrier Boards. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site