Bluetooth Adapter,Rs232,100M,232Kbps

£92.57 incl. VAT

Out of stock

Bluetooth Adapter,Rs232,100M,232Kbps

Bluetooth Adapter,Rs232,100M,232Kbps

If you need to give your RS232 serial port Bluetooth capabilities and run them without external power, the Microchip RN-270M is the ideal solution. This miniature device is smaller than a credit card and simply plugs into RS232 serial ports using a DB9 female connector. Featuring built-in AAA battery holders, this device’s advanced sleep modes means it runs up to an impressive 20hrs.

More

£92.57
excl. VAT £77.14

Out of stock

Product Details

Description

If you need to give your RS232 serial port Bluetooth capabilities and run them without external power, the Microchip RN-270M is the ideal solution. This miniature device is smaller than a credit card and simply plugs into RS232 serial ports using a DB9 female connector. Featuring built-in AAA battery holders, this device’s advanced sleep modes means it runs up to an impressive 20hrs.

Specifications

SKU

7694163

mpn

RN-270M

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth Adapter,Rs232,100M,232Kbps. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site