Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

Bluetooth 4.2 BLE Module

Bluetooth 4.2 BLE Module

Small is beautiful…coming in at a tiny 9 x 11.5 x 2.1 mm, this BM71 is a small form factor, Bluetooth 4.2 Low-Energy... More

£6.92 incl. VAT
£5.77 excl. VAT

In stock

Product Details

Description

Small is beautiful…coming in at a tiny 9 x 11.5 x 2.1 mm, this BM71 is a small form factor, Bluetooth 4.2 Low-Energy module with a big performance. Designed for quick, simple implementation into a host of applications, it supports the latest Bluetooth standard and delivers up to 2.5x throughput improvement and more secure connections compared to Bluetooth 4.1 based products. Better stil, it’s child’s play to link the module via a standard UART interface (available on most Microcontrollers and Processors).

Specifications

SKU

1717856

mpn

BM71BLES1FC2-0B02AA

brand

Microchip

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth 4.2 BLE Module. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.