Bluetooth 3.0 Class 2 Surface Mount Audi

£16.25 incl. Sales Tax £16.93 incl. Sales Tax

Out of stock

Bluetooth 3.0 Class 2 Surface Mount Audi

Bluetooth 3.0 Class 2 Surface Mount Audi

Looking for crystal clear stereo audio in a compact form factor? The RN52 Bluetooth audio module is your automatic choice. Delivering a fully integrated solution, it brings together a Class 2 Bluetooth radio with an embedded DSP processor – all controlled and configured by simple ASCII commands and GPIO. This comprehensive Bluetooth audio wireless link integrates RF, a baseband controller and DSP, whilst it also supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles. For absolute flexibility, you can seamlessly link up the RN52 to any system via an intuitive UART interface.

More

£16.25 (Offer) £16.93
excl. Sales Tax £13.54 £14.11

Out of stock

Product Details

Description

Looking for crystal clear stereo audio in a compact form factor? The RN52 Bluetooth audio module is your automatic choice. Delivering a fully integrated solution, it brings together a Class 2 Bluetooth radio with an embedded DSP processor – all controlled and configured by simple ASCII commands and GPIO. This comprehensive Bluetooth audio wireless link integrates RF, a baseband controller and DSP, whilst it also supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles. For absolute flexibility, you can seamlessly link up the RN52 to any system via an intuitive UART interface.

Specifications

SKU

1779762

mpn

RN52-I/RM116

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Bluetooth 3.0 Class 2 Surface Mount Audi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site