Introducing the advanced BLIZZARD-868 rugged radio modem. This impressive device performs in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One.
MoreOut of stock
Introducing the advanced BLIZZARD-868 rugged radio modem. This impressive device performs in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One.
Technical Specifications:
RF Carrier Frequency: 868MHz ISM Band with 8 channels
RF Output Power: +20dBm
Receiver Sensitivity: –116dBm
Range: up tp 1km (line of sight)
OTA Data Rate: up to 56kbps
Host communication: RS-232, USB
Power supply: +12Vdc @ 1A
Enclosure rating: IP68
Applications: USB/RS-232 Cable Replacement, M2M Communications, Remote Networking for the Internet of Things (IoT)
SKU | 7934391 |
---|---|
mpn | BLIZZARD-868 |
brand | RF Solutions |
Add a review