Beaglebone Power Cape

£35.94 incl. VAT

Out of stock

Beaglebone Power Cape

The Power Cape is a complete power interface for the BeagleBone and provides regulated 3.3V and system out (typically 5V) from the BeagleBone itself. An on-board regulator provides a separate additional 3.3V (up to 1.0A) and 5V (up to 1.3A) out. The input voltage can go up to 30V and can also includes an interface to the BeagleBone power button and system reset.

More

£35.94
excl. VAT £29.95

Out of stock

Product Details

Description

The Power Cape is a complete power interface for the BeagleBone and provides regulated 3.3V and system out (typically 5V) from the BeagleBone itself. An on-board regulator provides a separate additional 3.3V (up to 1.0A) and 5V (up to 1.3A) out. The input voltage can go up to 30V and can also includes an interface to the BeagleBone power button and system reset.

Specifications

SKU

1958817

mpn

PWRCPE-BBBCAPE

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review Beaglebone Power Cape. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site