Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

BeagleBone® Green IOT Prototyping Kit for Google Cloud Platform

BeagleBone® Green IOT Prototyping Kit for Google Cloud Platform

Now you can build IoT into your products securely with ease, thanks to this exciting solution from Seeed, Google and ... More

£96.97 incl. VAT
£80.81 excl. VAT

In stock

Product Details

Description

Now you can build IoT into your products securely with ease, thanks to this exciting solution from Seeed, Google and BeagleBoard.org. This advanced IoT developer prototyping kit for Google Cloud Platform lets you gather a host of sensors and actuators that re comonly used in many internet-equipped devices. All these sensor and actuator modules feature in plug-and-play and operate seamlessly with the new BeagbleBone Green Wireless Board which lies at the heart of this kit. It comes complete with
built-in Wi-Fi and Bluetooth Low Energy(BLE) added on the original BeagleBone Green, an Open Hardware design, two integrated Grove connectors for flexible prototyping without any soldering or breadborading,
an onboard SD card slot for storage extensions, an integral PRU real-time co-processor and up to 65 digital I/Os and analog-to-digital converters for IoT prototyping scenarios.

The kit also feratures a Grove base cape that can be connected to the BeagleBone Board Green Wireless to delive

Specifications

SKU

1743282

mpn

110060426

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleBone® Green IOT Prototyping Kit for Google Cloud Platform. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.