Please select an option to see content specific to your location and shop online.

Beaglebone Black Wireless

£67.16 incl. VAT

Beaglebone Black Wireless

Beaglebone Black Wireless

The popular open source BeagleBone® Black now comes with built-in wireless networking capability, replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth. Leveraging a partnership with Octavo Systems and designed in AutodeskCadSoft EAGLEEagle, BeagleBone® Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available. More

£67.16 incl. VAT
£55.97 excl. VAT

In stock



Frequently purchased together

Product Details

Description

The popular open source BeagleBone® Black now comes with built-in wireless networking capability, replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth. Leveraging a partnership with Octavo Systems and designed in AutodeskCadSoft EAGLEEagle, BeagleBone® Black Wireless is the easiest to use and modify credit-card sized IoT Linux computer available.

Details

Say hello to BeagleBoard.org® BeagleBone® Black Wireless. This open source computer board is ideal for all level users. BeagleBone® Black Wireless comes with Debian Linux OS preinstalled and can be used as a stand along computer or an embedded system.

  • Processor: Octavo Systems OSD3358 1GHz ARM® Cortex-A8
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC on-board flash storage
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers

WiFi and Bluetooth connectivity replace the Ethernet LAN connection making this board all about connectivity.

Specifications

SKU

1252412

mpn

BBBWL-SC-562

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review Beaglebone Black Wireless. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference