Please select an option to see content specific to your location and shop online.

  • We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

BEAGLEBONE BLACK REV C

BEAGLEBONE BLACK REV C

BeagleBone® Black is an affordable, community-supported, open source development platform for developers and hobbyists... More

£49.86 incl. VAT
£41.55 excl. VAT

In stock

Product Details

Description

BeagleBone® Black is an affordable, community-supported, open source development platform for developers and hobbyists of all levels. Boot Linux in seconds and get started on development in less than 5 minutes with just a single USB cable. BeagleBone® Black can be used as a standalone computer or an embedded system.

Details

Say hello to BeagleBoard.org® BeagleBone® Black. This open source computer board is ideal for all level users. BeagleBone® Black is based on ARM Cortex-A8 with an ARM Cortex-M3 and 2 PRUs. With a 1GHZ processor, 4GB eMMC flash, 512MB DDR3, 4KB EEPROM memory and Ethernet LAN connection, this board can be used as a stand along computer or an embedded system. BeagleBone® Black ease of use will have creating in no time.

Specifications

SKU

1252411

mpn

BBB01-SC-505

brand

Beagleboard.org

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review BEAGLEBONE BLACK REV C. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.