Please select an option to see content specific to your location and shop online.

  • We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

‘BEAGLEBOARD BEAGLEBONE BLUE

‘BEAGLEBOARD BEAGLEBONE BLUE

BeagleBone® Blue is an all-in-one Linux-based computer for mobile robotics. Fully open source and actively supported... More

£79.62 incl. VAT
£66.35 excl. VAT

In stock

Product Details

Description

BeagleBone® Blue is an all-in-one Linux-based computer for mobile robotics. Fully open source and actively supported by a strong community, the real-time performance, flexible networking, and rich set of robotics-oriented capabilities make building mobile robots with BeagleBone® Blue fast, streamlined, affordable, and fun. Integrating onto a single, small (3.5″ x 2.15″) board, the Octavo OSD3358 microprocessor together is supported with WiFi/Bluetooth, IMU/barometer, charging/power management and state-of-charge LEDs for a 2-cell LiPo battery, H-Bridges and discrete connectors for 4 DC motors+encoders, 8 servos, and all of the commonly-needed buses for additional peripherals in embedded applications.

Details

BeagleBone® Blue is an all-in-one Linux-based computer for robotics, integrating onto a single small (3.5″ x 2.15″) board the Octavo OSD3358 microprocessor together with wifi/bluetooth, IMU/barometer, power regulation and state-of-charge LEDs for a 2-cell LiPo, H-Bridges, and discrete connectors for 4 DC motors+encoders, 8 servos, and all of the commonly-needed buses for additional peripherals in embedded applications. Fully open source and actively supported by a strong community, the real-time performance, flexible networking, and rich set of robotics-oriented capabilities make building mobile robots with the Blue fast, streamlined, affordable, and fun.

Processor: Octavo Systems OSD3358

  • AM335x 1GHz ARM® Cortex-A8 processor
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC flash storage
  • Integrated power management
  • 2×32-bit 200-MHz programmable real-time units (PRUs)
  • NEON floating-point accelerator
  • ARM Cortex-M3
  • USB2 client for power & communications, USB2 host
  • Programmed with Debian Linux

Connectivity and sensors

  • Battery support: 2-cell LiPo with balancing, LED state-of-charge monitor
  • Charger input: 9-18V
  • Wireless: 802.11bgn, Bluetooth 4.1 and BLE
  • Motor control: 8 6V servo out, 4 bidirectional DC motor out, 4 quadrature encoder in
  • Sensors: 9 axis IMU (accels, gyros, magnetometer), barometer, thermometer
  • User interface: 11 user programmable LEDs, 2 user programmable buttons
  • Easy connect JST interfaces for adding additional buses and peripherals including: GPS, DSM2 radio, UARTs, SPI, I2C, 1.8V analog, 3.3V GPIOs

Specifications

SKU

1360693

mpn

BBBLUE

brand

Beagleboard.org

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review 'BEAGLEBOARD BEAGLEBONE BLUE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.