Atmel Smartconnect Wireless Kit

£39.72 incl. VAT

Out of stock

Atmel Smartconnect Wireless Kit

Atmel Smartconnect Wireless Kit

If you need your ATWILC3000-MR110CA module evaluating, it’s time to turn to the hardware platform ATWILC3000-SHLD evaluation kit. The ATWILC3000 is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller which supports BLE 4.0. The ATWILC3000 delivers up to 72 Mbps throughput and supports single stream 1×1 802.11n mode. With fully-integrated Power Amplifier, LNA, Switch and Power Management, the ATWILC3000 is implemented in 65nm CMOS technology and ensures ultra-low power consumption yet boasts high performance and minimal set up costs. It also uses highly optimized 802.11-Bluetooth coexistence protocols and offers a range of peripheral interfaces such as UART, SPI, I2C, and SDIO. The only clock source needed is a high-speed crystal or oscillator with a spectrum of reference clock frequencies supported (14-40 MHz) and a 32.768 kHz clock for sleep operation.

More

£39.72
excl. VAT £33.10

Out of stock

Product Details

Description

If you need your ATWILC3000-MR110CA module evaluating, it’s time to turn to the hardware platform ATWILC3000-SHLD evaluation kit. The ATWILC3000 is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller which supports BLE 4.0. The ATWILC3000 delivers up to 72 Mbps throughput and supports single stream 1×1 802.11n mode. With fully-integrated Power Amplifier, LNA, Switch and Power Management, the ATWILC3000 is implemented in 65nm CMOS technology and ensures ultra-low power consumption yet boasts high performance and minimal set up costs. It also uses highly optimized 802.11-Bluetooth coexistence protocols and offers a range of peripheral interfaces such as UART, SPI, I2C, and SDIO. The only clock source needed is a high-speed crystal or oscillator with a spectrum of reference clock frequencies supported (14-40 MHz) and a 32.768 kHz clock for sleep operation.

Specifications

SKU

1449440

mpn

ATWILC3000-SHLD

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review Atmel Smartconnect Wireless Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site