Arduino Pro Gateway LoRa® Connectivity

£361.20 incl. VAT

Out of stock

Arduino Pro Gateway LoRa® Connectivity

1837111
1837111
1837111b
1837111c

Arduino Pro Gateway LoRa® Connectivity

The Arduino Pro Gateway LoRa® Connectivity Kit (AKX00016) provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.

More

£361.20
excl. VAT £301.00

Out of stock

Product Details

Description

The Arduino Pro Gateway LoRa® Connectivity Kit (AKX00016) provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.

Details

Arduino Pro Gateway LoRa® Connectivity is currently avaiable only in Europe.

The Arduino Pro Gateway kit provides LoRa® (Long Range) connectivity using ultra-long range and high interference immunity on the 868 MHz radio bands.
The gateway offers up to 8 LoRa® Channels in the 868Mhz frequency allowing it to receive up to 8 LoRa® packets simultaneously making it the ideal device to use in LoRa WAN gateways applications.
It is designed around the SX1301 from Semtech, which enables robust connection between the gateway and a massive amount of wireless end-points spread over a very wide range of distances.
It has  the Listen Before Talk capability. When enabled, the device monitors channels continuously and transmits only if the channel is free.
It’s the perfect companion of the Arduino MKR WAN 1300 .
Installation, provisioning and remote management the Gateway are made incredibly simple through the our Arduino Create platform.
This gateway enables people to leverage the LoRa® connectivity in many use cases:

  • Automated Meter Reading
  • Environmental monitor
  • Smart Cities
  • Home and Building Automation
  • Wireless Alarm and Security System
  • Industrial Monitoring and Control
  • Long Range Irrigation System
  • Agricultural Monitoring

The gateway radio hardware is powered by Embit and Arduino hardware design team.
The network server and the packet forwarder running on the Arduino Create platform are powered by A2A

The Kit contains:

  • Gateway with LoRa® connectivity, SX1301 baseband chipset
  • Adapter for Raspberry Pi
  • Aluminium enclosure
  • Raspberry Pi 3 model B+
  • 5V Power supply
  • Ethernet cable
  • External antenna
Specifications
Maximum Output Power 27dBm
Brand Arduino
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Length 9.1mm
Height 0.95mm
Receiver Sensitivity -137dBm
Dimensions 9.1 x 9.1 x 0.95mm
Supported Frequency Bands 868 MHz
Modulation Technique FSK, GFSK, LoRa Spread Spectrum
Width 9.1mm
Supply Voltage 5V

Specifications

SKU

1837111

mpn

AKX00016

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Pro Gateway LoRa® Connectivity. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site