Arduino Mkr Fox 1200

£38.35 incl. VAT

Out of stock

You don’t need a lot of networking experience to add SigFox connectivity to your project thanks to the Arduino MKRFOX1200. Cost-effective and practical, it’s based on the Microchip SAMD21 and a ATA8520 SigFox module. You can power the board using two 1.5V AA or AAA batteries or external 5V, and it switches between sources automatically. With typical usage, you can look forward to an impressive six months or more of battery life on 2 AA 1.5V batteries. You’ll also find 32-bit computational power similar to the Zero board, the usual rich set of I/O interfaces, low power SigFox communication and the ease of use of the Arduino Software (IDE) for code development and programming.

More

£38.35
excl. VAT £31.96

Out of stock

Product Details

Description

You don’t need a lot of networking experience to add SigFox connectivity to your project thanks to the Arduino MKRFOX1200. Cost-effective and practical, it’s based on the Microchip SAMD21 and a ATA8520 SigFox module. You can power the board using two 1.5V AA or AAA batteries or external 5V, and it switches between sources automatically. With typical usage, you can look forward to an impressive six months or more of battery life on 2 AA 1.5V batteries. You’ll also find 32-bit computational power similar to the Zero board, the usual rich set of I/O interfaces, low power SigFox communication and the ease of use of the Arduino Software (IDE) for code development and programming.

Specifications

SKU

1697590

mpn

ABX00014

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Mkr Fox 1200. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site