The MKR ENV Shield allows you to acquire environmental data collected by an array of sensors. These sensors are of the latest generation and measure: Atmospheric pressure, Temperature and humidity, Ultraviolet UVA intensity, Ultraviolet UVB intensity, UV Index (calculated) Light intensity (in LUX). To help you build projects and store the data collected locally, this shield has a slot for a microSD card (not provided).
MoreIn stock
The MKR ENV Shield allows you to acquire environmental data collected by an array of sensors. These sensors are of the latest generation and measure: Atmospheric pressure, Temperature and humidity, Ultraviolet UVA intensity, Ultraviolet UVB intensity, UV Index (calculated) Light intensity (in LUX). To help you build projects and store the data collected locally, this shield has a slot for a microSD card (not provided).
Sensors used : | |
ST LPS22HB : atmospheric pressure | |
ST HTS221 : temperature and humidity | |
VISHAY TEMT6000 : Lux of the ambient. | |
VISHAY VEML6075 : UltraViolet wavelengths A / B |
Tech Specs | |
ICs | LPS22HB |
TEMT6000 | |
VEML6075 | |
Input Voltage | 3.3V |
Operating Voltage | 3.3V |
Ranges | Pressure: 260 to 1260 hPa |
rH sensitivity: 0.004% rH/LSB | |
Humidity accuracy: ± 3.5% rH, 20 to +80% rH | |
UVA, UVB and UVBI measurment | |
Communication | I2C/Analog |
Length | 61 mm |
Width | 25 mm |
Weight | 32 gr. |
SKU | 1894518 |
---|---|
mpn | ASX00011 |
brand | Arduino |
Add a review