Aluminum Heat Sink Pack for Raspberry Pi 4B

£2.39 incl. VAT

Aluminum Heat Sink Pack for Raspberry Pi 4B

Z-0266 Main Image
Z-0266 Main Image
Z-0266 Image 2

Aluminum Heat Sink Pack for Raspberry Pi 4B

The 52Pi aluminium heat sink specially made for Pi4. It is very low profile and simple. It can be attached to the SOC heating chip tightly, which can effectively transfer heat and reduce the heat of the Raspberry Pi itself.

More

£2.39
excl. VAT £1.99

2 in stock

Quantity Unit Price
1 - 4 2.39 1.99
5 - 9 2.30 1.92
10 - 99 2.26 1.88
100+ 2.20 1.83

Product Details

Description

The 52Pi aluminium heat sink specially made for Pi4. It is very low profile and simple. It can be attached to the SOC heating chip tightly, which can effectively transfer heat and reduce the heat of the Raspberry Pi itself.

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
𐤕 𐤕 𐤕

Specifications

SKU

2020460

mpn

Z-0266

brand

52Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Aluminum Heat Sink Pack for Raspberry Pi 4B. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site