Please select an option to see content specific to your location and shop online.

Alpha-Tr868S Fm Tx/Rx Module,868Mhz

£5.52 incl. VAT

Alpha-Tr868S Fm Tx/Rx Module,868Mhz

Alpha-Tr868S Fm Tx/Rx Module,868Mhz

This ALPHA range of radio data modules includes transmitters, receivers and transceivers operating in the 868 ISM frequency band. With a transmitter output power of up to +7dBm, and features such as a clock and wake-up timer, it’s suited to a range of applications, from remote control and remote sensing to wireless data collection, home security systems, and IoT projects. More

£5.52 incl. VAT
£4.60 excl. VAT

In stock

Product Details

Description

This ALPHA range of radio data modules includes transmitters, receivers and transceivers operating in the 868 ISM frequency band. With a transmitter output power of up to +7dBm, and features such as a clock and wake-up timer, it’s suited to a range of applications, from remote control and remote sensing to wireless data collection, home security systems, and IoT projects.

Specifications

SKU

6729003

mpn

ALPHA-TRX868S

brand

RF Solutions

Reviews

Okay, no reviews ... yet.

Be the first to review Alpha-Tr868S Fm Tx/Rx Module,868Mhz. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference