Please select an option to see content specific to your location and shop online.

Air Quality IoT Starter Kit

£43.19 incl. VAT

Air Quality IoT Starter Kit

5 5 out of 5 (1 customer review)

Air Quality IoT Starter Kit

5 5 out of 5 (1 customer review)

Air Quality IoT Starter Kit consists of a Wio Link board, a gas sensor and a temperature/humidity sensor. Wio Link is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors. The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC (Total Volatile Organic Compounds) and CO2eq. The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. The detecting range of this sensor is 5% RH – 99% RH, temperature range from -40°C to 80°C and its accuracy reaches up to 2% RH and 0.5°C respectively. Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to AllThingsTalk Maker Cloud. For more info on how to get connected to the AllThingsTalk Maker Cloud for free, please follow the instructions on the leaflet or read more at https://www.okdo.com/project/connect-your-okdo-air-quality-kit-to-the-cloud/ More

£43.19 incl. VAT
£35.99 excl. VAT

In stock



Frequently purchased together

Product Details

Description

Air Quality IoT Starter Kit consists of a Wio Link board, a gas sensor and a temperature/humidity sensor.
Wio Link is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors.
The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC (Total Volatile Organic Compounds) and CO2eq.
The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. The detecting range of this sensor is 5% RH – 99% RH, temperature range from -40°C to 80°C and its accuracy reaches up to 2% RH and 0.5°C respectively.
Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to AllThingsTalk Maker Cloud. For more info on how to get connected to the AllThingsTalk Maker Cloud for free, please follow the instructions on the leaflet or read more at https://www.okdo.com/project/connect-your-okdo-air-quality-kit-to-the-cloud/

Specifications

SKU

1818207

mpn

110060971

brand

OKdo

Reviews

5 out of 5 ( 1 customer review )
                   

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

  • These little kits are great!

    The starter kit comes with Temp/Humidity and CO2/TVOC sensors, which occupy I2c and a digital input on the WIO Link board, this leaves you with 2 more digital inputs, UART and an analog input if you would like to add more sensors in the future.

    Setup instructions are fairly clear and once you assemble one, doing more is a breeze, since all you need to modify in code before compilation and flush is the device key and secret for OKdo cloud.

    So far I have 7 of these sensor kits spread around the house with the intention of using the data to control the whole house ventilation system.

    Definitely a good starting point for learning electronics and IOT programming.

    avatar
    verified_user verified owner

Technical Reference