Adafruit Gemma Sequin Starter Pack, 1850

£16.44 incl. VAT

Out of stock

Adafruit Gemma Sequin Starter Pack, 1850

Adafruit Gemma Sequin Starter Pack, 1850

If you’ve never heard of GEMMA before, it’s a mini wearable platform based on a circular 1.1 inch (2.8 cm) diameter board. Although it was designed for wearable applications, its affordability and dinky size make it great for all kinds of exciting portable projects.It’s a doddle to programme too with an Arduino IDE over USB, and the central microcontroller is the Atmel Attiny85 8-bit MCU.

Actually, this version of GEMMA is the second generation, though you’ll find it pretty much identical to the original. The main difference is the On-Off switch and the Micro-B USB connector.

The Attiny85 processor boasts 8K of flash and 5 I/O pins – including analogue inputs and PWM outputs. You’ll find a USB bootloader from Adafruit.com. But please note – though you can program GEMMA with the Arduino IDE, this little platform isn’t 100% Arduino compatible.

More

£16.44
excl. VAT £13.70

Out of stock

Product Details

Description

If you’ve never heard of GEMMA before, it’s a mini wearable platform based on a circular 1.1 inch (2.8 cm) diameter board. Although it was designed for wearable applications, its affordability and dinky size make it great for all kinds of exciting portable projects.It’s a doddle to programme too with an Arduino IDE over USB, and the central microcontroller is the Atmel Attiny85 8-bit MCU.

Actually, this version of GEMMA is the second generation, though you’ll find it pretty much identical to the original. The main difference is the On-Off switch and the Micro-B USB connector.

The Attiny85 processor boasts 8K of flash and 5 I/O pins – including analogue inputs and PWM outputs. You’ll find a USB bootloader from Adafruit.com. But please note – though you can program GEMMA with the Arduino IDE, this little platform isn’t 100% Arduino compatible.

Specifications

SKU

1245471

mpn

1850

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Gemma Sequin Starter Pack, 1850. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site