Please select an option to see content specific to your location and shop online.

  • Free delivery with voucher code 'FreeDeliveryJuly' Free delivery with voucher code 'FreeDeliveryJuly'
  • Some of our services may be affected by the COVID-19 situation. Thank you for your continued support. Some of our services may be affected by the COVID-19 situation. Thank you for your continued support.

2.8In. Lcd Starter Kit For Raspberry Pi

2.8In. Lcd Starter Kit For Raspberry Pi

With this handy kit you can link to your Pi to programme the LCD display for graphics, images, text, sound and logging data. 4D System’s range of resistive touch LCD Display Starter Kits for the Pi come in four sizes: 2.4 in (8646859), 2.8 in (7905707), 3.2 in (8417822) and 4.3 in (7905716). More

£114.16 incl. VAT
£95.13 excl. VAT

In stock

Product Details

Description

With this handy kit you can link to your Pi to programme the LCD display for graphics, images, text, sound and logging data. 4D System’s range of resistive touch LCD Display Starter Kits for the Pi come in four sizes: 2.4 in (8646859), 2.8 in (7905707), 3.2 in (8417822) and 4.3 in (7905716).

Specifications

SKU

7905707

mpn

SK-28PTU-PI

brand

4D Systems

Reviews

Okay, no reviews ... yet.

Be the first to review 2.8In. Lcd Starter Kit For Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference