2.4Ghz Yagi Antenna 16-Element 16Dbi Sma

£29.99 incl. VAT

Out of stock

2.4Ghz Yagi Antenna 16-Element 16Dbi Sma

2.4Ghz Yagi Antenna 16-Element 16Dbi Sma

This sturdy antenna operates within the 2400 to 2500MHz Frequency Range. Engineered with seven elements and performing up to 100W power, it gives 9dbi Gain with an impressive 17dB or less return loss. It also features Vertical or Horizontal Polarisation with a 50Ω Input Impedance. For convenience and easy installation, this antenna comes with a adjustable Straight and Right-angled connection to an SMA connector. The Straight dimensions are
length:201mm x diameter:13mm; the Right-angled dimensions are length:180mm x width:36mm.

More

£29.99
excl. VAT £24.99

Out of stock

Product Details

Description

This sturdy antenna operates within the 2400 to 2500MHz Frequency Range. Engineered with seven elements and performing up to 100W power, it gives 9dbi Gain with an impressive 17dB or less return loss. It also features Vertical or Horizontal Polarisation with a 50Ω Input Impedance. For convenience and easy installation, this antenna comes with a adjustable Straight and Right-angled connection to an SMA connector. The Straight dimensions are
length:201mm x diameter:13mm; the Right-angled dimensions are length:180mm x width:36mm.

Specifications

SKU

7839634

mpn

YAGI-14-2.4G

brand

LPRS

Reviews

Okay, no reviews ... yet.

Be the first to review 2.4Ghz Yagi Antenna 16-Element 16Dbi Sma. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site