2.4Ghz 802.11B/G Rf Transceiver, Antenna

£25.18 incl. VAT

Out of stock

2.4Ghz 802.11B/G Rf Transceiver, Antenna

2.4Ghz 802.11B/G Rf Transceiver, Antenna

Packed with features and surface mounted, the MRF24WG0MA and MRF24WG0MB are low power 2.4GHz IEEE 802.11 compliant modules. Complete with crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built-in hardware support for AES, and TKIP (WEP, WPA, WPA2 security), the modules also provide acceleration for hosts running WPA-EAP application security.
The MRF24WG0MA/MB modules have been speficically developed for use with Microchips TCP/IP software stack. The software stack boasts an integrated driver that implements the API used for command and control, and for management and data packet traffic.

More

£25.18
excl. VAT £20.98

Out of stock

Product Details

Description

Packed with features and surface mounted, the MRF24WG0MA and MRF24WG0MB are low power 2.4GHz IEEE 802.11 compliant modules. Complete with crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier, and built-in hardware support for AES, and TKIP (WEP, WPA, WPA2 security), the modules also provide acceleration for hosts running WPA-EAP application security.
The MRF24WG0MA/MB modules have been speficically developed for use with Microchips TCP/IP software stack. The software stack boasts an integrated driver that implements the API used for command and control, and for management and data packet traffic.

Specifications

SKU

7729486

mpn

MRF24WG0MA-I/RM

brand

Microchip

Reviews

Okay, no reviews ... yet.

Be the first to review 2.4Ghz 802.11B/G Rf Transceiver, Antenna. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site