Complete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution. Each NeoPixel is ‘split’ – one half RGB, the other a white LED – and this combined LED lets you select any colour or illuminate using with white light. It’s available in three tones – warm white (3000K), neutral white (4500K) and warm white (6000K). For the finishing touch, you’ll find this LED matrix shield slots neatly on top of you Arduino board.
MoreComplete with 40 ultra bright LEDs in an 5 x 8 layout, this Adafruit NeoPixel Shield is a truly brilliant lighting solution. Each NeoPixel is ‘split’ – one half RGB, the other a white LED – and this combined LED lets you select any colour or illuminate using with white light. It’s available in three tones – warm white (3000K), neutral white (4500K) and warm white (6000K). For the finishing touch, you’ll find this LED matrix shield slots neatly on top of you Arduino board.
Artikelnummer | 1245495 |
---|---|
mpn | 2866 |
brand | ADAFRUIT INDUSTRIES |
Een beoordeling toevoegen