When you’re looking to create flexible, value-for-money IoT devices rapidly and securely, the Cinterion® EHS6T-USB 3G M2M plug and play terminal is the perfect solution.
With in-built Java, M2M modules and embedded MIMs (Machine Identification Modules), you can link-up to the cloud based Sensor-Logic application enablement platform for superfast communication and high code reusability. Plus, the need for adding extra components is significantly reduced.
You’ll also find a variety of mounting options, from DIN rail mounting and screw fixing to C-rail mounting and cable ties.
Rugged and dependable, the EHS6T-USB terminal has bee specially developed for industrial applications, including metering, security, remote monitoring and transportation.
MoreWhen you’re looking to create flexible, value-for-money IoT devices rapidly and securely, the Cinterion® EHS6T-USB 3G M2M plug and play terminal is the perfect solution.
With in-built Java, M2M modules and embedded MIMs (Machine Identification Modules), you can link-up to the cloud based Sensor-Logic application enablement platform for superfast communication and high code reusability. Plus, the need for adding extra components is significantly reduced.
You’ll also find a variety of mounting options, from DIN rail mounting and screw fixing to C-rail mounting and cable ties.
Rugged and dependable, the EHS6T-USB terminal has bee specially developed for industrial applications, including metering, security, remote monitoring and transportation.
Artikelnummer | 8476929 |
---|---|
mpn | EHS6T-USB PACK B |
brand | Gemalto |
Een beoordeling toevoegen